- RS Stock No.:
- 164-7040
- Mfr. Part No.:
- PRA/802032/M/100
- Manufacturer:
- Norgren
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR707.00
Units | Per Unit |
1 + | MYR707.00 |
- RS Stock No.:
- 164-7040
- Mfr. Part No.:
- PRA/802032/M/100
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, Compressed Air Type, With Active Cushioning System - PRA/802000/M Series - PRA/802032/M/100
Keep your industrial machinery moving smoothly with a helping hand from this IMI Norgren pneumatic piston rod cylinder. As a versatile double-acting type, it uses compressed air to drive its internal piston 100mm in each direction. You'll find the unit's built to last thanks to its adaptive cushioning system. This absorbs the forces generated by the inner workings to prevent impact damage. As it tolerates up to 482N on a 6-bar outstroke and 414N on a 6-bar instroke, this is a safe bet for driving your heavy-duty machine parts.
Features & Benefits
• PUR seals prevent heat degradation over time by ensuring efficient operation with reduced friction
• Ports with standard male G1/8 thread mean it's a cinch to create robust connections with your airline
• Robust aluminium housing resists impact and abrasion, making it well-suited to spaces with moving machinery such as rail applications
• Ports with standard male G1/8 thread mean it's a cinch to create robust connections with your airline
• Robust aluminium housing resists impact and abrasion, making it well-suited to spaces with moving machinery such as rail applications
Applications
• Factory automation
• Transportation industry
• Packaging machinery
• Transportation industry
• Packaging machinery
What temperatures can I use this product in?
This piston rod cylinder's operating temperature range of -20°C to +80°C makes it a great shout for harsh industrial settings.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 145.5mm |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 145.5 x 47 x 47mm |
Width | 47mm |
Maximum Operating Pressure | 12 bar |
Height | 47mm |
ISO Standard | 15552 |
VDMA Standard | 24562 |
Test Weight | 0.49 kg @ 0 mm |
Stroke Interval Weight | 0.06 kg @ 25 mm |
Minimum Operating Temperature | -20°C |
Weight | 730g |
Maximum Operating Temperature | +80°C |
Diameter | 32mm |