- RS Stock No.:
- 121-5217
- Mfr. Part No.:
- DSBC-80-250-PPVA-N3
- Manufacturer:
- Festo
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,584.63
Units | Per Unit |
1 + | MYR1,584.63 |
- RS Stock No.:
- 121-5217
- Mfr. Part No.:
- DSBC-80-250-PPVA-N3
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, 0.4 to 12 Bar Operating Pressure, Coated Die-Cast Aluminium Housing - DSBC-80-250-PPVA-N3
Get loads moving in your air-controlled industrial equipment with this pneumatic piston rod cylinder from Festo. It's a double-acting unit, meaning that the forward and backward thrusts of its piston are controlled by air pushing through its two ports. The internal rod is made of high-alloy steel that can handle the impact that comes with frequent movement, giving you long-term performance. This cylinder's 12 bar maximum operating pressure rating makes it the right choice for demanding applications. What's more, it weighs just 2.7kg, so you won't break a sweat when handling it for mounting.
Durable die-cast aluminium housing offers corrosion resistance for use in harsh environments
Can be assembled in any position for flexibility
Wide operating temperature range between -20°C and +80°C for use in challenging settings
G3/8 threaded port makes pneumatic connections simple and time-efficient
Can be assembled in any position for flexibility
Wide operating temperature range between -20°C and +80°C for use in challenging settings
G3/8 threaded port makes pneumatic connections simple and time-efficient
Applications
Medical equipment
Construction sites
Marine engineering
Construction sites
Marine engineering
Is this pneumatic cylinder dust-resistant?
Yes, this cylinder comes with TPE-U(PU) seals that help stop dust from getting into the workings. This prevents contamination and keeps performance smooth.
Specifications
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 80mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 467.6mm |
Pneumatic Connection | G 3/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 467.6 x 93 x 93mm |
Width | 93mm |
Maximum Operating Pressure | 12 bar |
Height | 93mm |
VDMA Standard | 24562 |
ISO Standard | 15552 |
Maximum Operating Temperature | +80°C |
Weight | 2.7kg |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 92 g @ 10 mm Stroke |
Model Number p | 1383341 |
Test Weight | 2660 g @ 0 mm Stroke |