- RS Stock No.:
- 121-5205
- Mfr. Part No.:
- DSBC-63-80-PPVA-N3
- Manufacturer:
- Festo
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,079.39
Units | Per Unit |
1 + | MYR1,079.39 |
- RS Stock No.:
- 121-5205
- Mfr. Part No.:
- DSBC-63-80-PPVA-N3
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, 22mm Cushioning Length, 0.4 to 12 Bar Operating Pressure Range - DSBC-63-80-PPVA-N3
Set your machinery in motion with this pneumatic piston rod cylinder from Festo. It's a double-acting type, meaning the piston rod can extend or retract in response to compressed air entering one of its two ports. This unit beats the rigours of harsh conditions thanks to its wide operating temperature range between -20°C and +80°C. Adjustable cushioning on each end stops noise and wear in their tracks for quiet and reliable performance. For flexible installation, you can assemble this cylinder in any position.
Features & Benefits
Broad operating pressure range between 0.4 and 12 bar for use in low and high-pressure applications
Accommodates non-lubricated and lubricated compressed air for versatility
TPE-U seals prevent air leakage for optimal performance
Threaded design for ease of integration into your setup
Accommodates non-lubricated and lubricated compressed air for versatility
TPE-U seals prevent air leakage for optimal performance
Threaded design for ease of integration into your setup
Applications
Hydraulic equipment
Construction sites
Marine engineering
Construction sites
Marine engineering
What material is the piston rod of this cylinder made from?
The piston rod is made from tough high-alloy steel for resistance to impact and corrosion, so it packs a punch in demanding environments.
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 273.1mm |
Pneumatic Connection | G 3/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 273.1 x 75 x 75mm |
Width | 75mm |
Maximum Operating Pressure | 12 bar |
Height | 75mm |
VDMA Standard | 24562 |
Model Number p | 1383581 |
Weight | 1.7kg |
Maximum Operating Temperature | +80°C |
ISO Standard | 15552 |
Stroke Interval Weight | 62 g @ 10 mm Stroke |
Test Weight | 1740 g @ 0 mm Stroke |
Minimum Operating Temperature | -20°C |