- RS Stock No.:
- 121-5195
- Mfr. Part No.:
- DSBC-63-250-PPVA-N3
- Manufacturer:
- Festo
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,190.65
Units | Per Unit |
1 + | MYR1,190.65 |
- RS Stock No.:
- 121-5195
- Mfr. Part No.:
- DSBC-63-250-PPVA-N3
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, With Air Cushioning, 12 Bar Maximum Pressure - DSBC-63-250-PPVA-N3
Are you missing the mark when trying to clamp small components? Turn to this pneumatic piston rod cylinder from Festo. With a short stroke of just 250mm, it's just what you need to get a good grip on small objects. Air cushioning on each end of its piston rod makes it a quiet operator, which helps to reduce noise pollution in your workplace. The cushioning also cuts down on friction, so there's minimal chance of wear and premature equipment failure. A wide operating pressure range between 0.4 and 12 bar makes this component compatible with low-pressure and medium-pressure pneumatic circuits.
Low impact energy of 1.3J to reduce the risk of damage to sensitive components
Broad ambient temperature range between -20°C and +80°C, so it's suitable for use in extreme settings
High-alloy steel piston rod resists corrosion and wear for an extended service life
Broad ambient temperature range between -20°C and +80°C, so it's suitable for use in extreme settings
High-alloy steel piston rod resists corrosion and wear for an extended service life
Applications
Automotive manufacturing
Food and beverage manufacturing
Transportation industry
Packaging facilities
Food and beverage manufacturing
Transportation industry
Packaging facilities
Can I mount a proximity sensor to this pneumatic piston rod cylinder?
Yes, it's quick and easy to attach a proximity sensor to this cylinder as it comes conveniently supplied with mounting slots.
Specifications
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 443.1mm |
Pneumatic Connection | G 3/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 443.1 x 75 x 75mm |
Width | 75mm |
Maximum Operating Pressure | 12 bar |
Height | 75mm |
Weight | 1.7kg |
Minimum Operating Temperature | -20°C |
Model Number p | 1383586 |
VDMA Standard | 24562 |
ISO Standard | 15552 |
Maximum Operating Temperature | +80°C |
Test Weight | 1740 g @ 0 mm Stroke |
Stroke Interval Weight | 62 g @ 10 mm Stroke |