- RS Stock No.:
- 121-5187
- Mfr. Part No.:
- DSBC-63-100-PPVA-N3
- Manufacturer:
- Festo
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR968.08
Units | Per Unit |
1 + | MYR968.08 |
- RS Stock No.:
- 121-5187
- Mfr. Part No.:
- DSBC-63-100-PPVA-N3
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, G3/8 Port Connection, 12 Bar Maximum Operating Pressure - DSBC-63-100-PPVA-N3
Looking for a positioning component with a soft touch? Choose this pneumatic piston rod cylinder from Festo. Air cushioning at each end of the piston absorbs energy to keep the stroke smooth and even. As this cushioning is adjustable, you can set the unit so it matches your exact needs. A low friction design makes it a non-stop operator, as continuous use won't wear it down. For compatibility with harsh industrial settings, the unit's piston rod is made from high-alloy steel that's hardwearing and resists corrosion.
Includes slots for quick and easy mounting of a proximity sensor
Robust thermoplastic seals maintain their dimensional stability under pressure
Wide ambient temperature range between -20°C and +80°C makes it safe to use in rugged environments
Versatile, as you can mount it in any position
Robust thermoplastic seals maintain their dimensional stability under pressure
Wide ambient temperature range between -20°C and +80°C makes it safe to use in rugged environments
Versatile, as you can mount it in any position
Applications
Automated assembly lines
Lifts and elevators
Bottling plants
Textile industry
Lifts and elevators
Bottling plants
Textile industry
How much maintenance does this pneumatic piston rod cylinder need?
As it's lubricated for life, you'll find this is a low-maintenance option. If it gets dirty you can simply wipe it clean using a soft cloth and non-abrasive cleaning agent.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 293.1mm |
Pneumatic Connection | G 3/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 293.1 x 75 x 75mm |
Width | 75mm |
Maximum Operating Pressure | 12 bar |
Height | 75mm |
Stroke Interval Weight | 62 g @ 10 mm Stroke |
Test Weight | 1740 g @ 0 mm Stroke |
Maximum Operating Temperature | +80°C |
Weight | 1.7kg |
Minimum Operating Temperature | -20°C |
Model Number p | 1383582 |
ISO Standard | 15552 |
VDMA Standard | 24562 |