SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 45mm Stroke, CJ2 Series, Double Acting
- RS Stock No.:
- 849-7477
- Mfr. Part No.:
- CJ2D10-45Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR205.14
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR205.14 |
*price indicative
- RS Stock No.:
- 849-7477
- Mfr. Part No.:
- CJ2D10-45Z
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | CJ2 | |
Action | Double | |
Bore | 10mm | |
Stroke | 45mm | |
Port Connection | M5 | |
Cushioning Type | Rubber Bumper | |
Dimensions | 138 x 12 x 12mm | |
Width | 12mm | |
Length | 138mm | |
Height | 12mm | |
Diameter | 14mm | |
Absolute Maximum Pressure | 1MPa | |
Maximum Operating Pressure | 0.7 MPa | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -10°C | |
Weight | 150.6g | |
Stroke Interval Weight | 4 g | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series CJ2 | ||
Action Double | ||
Bore 10mm | ||
Stroke 45mm | ||
Port Connection M5 | ||
Cushioning Type Rubber Bumper | ||
Dimensions 138 x 12 x 12mm | ||
Width 12mm | ||
Length 138mm | ||
Height 12mm | ||
Diameter 14mm | ||
Absolute Maximum Pressure 1MPa | ||
Maximum Operating Pressure 0.7 MPa | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -10°C | ||
Weight 150.6g | ||
Stroke Interval Weight 4 g | ||
Related links
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJ2B10-45Z 45mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Cylinder - 10mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CJ2D10-15Z 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJ2-Z Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJ2D10-30Z 30mm Stroke Double Acting