SMC Pneumatic Piston Rod Cylinder - 6mm Bore, 15mm Stroke, CJP Series, Single Acting
- RS Stock No.:
- 838-9556
- Mfr. Part No.:
- CJPB6-15H4
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR112.55
FREE delivery for orders over RM 500.00
Limited stock
- Plus 14 left, shipping from 11 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR112.55 |
*price indicative
- RS Stock No.:
- 838-9556
- Mfr. Part No.:
- CJPB6-15H4
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | CJP | |
Action | Single | |
Stroke | 15mm | |
Bore | 6mm | |
Port Connection | M3 x 0.5 | |
Dimensions | 54.5 x 12 x 13.9mm | |
Length | 54.5mm | |
Width | 12mm | |
Height | 13.9mm | |
Absolute Maximum Pressure | 1MPa | |
Maximum Operating Pressure | 0.7 MPa | |
Minimum Operating Temperature | -10°C | |
Weight | 31.8g | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series CJP | ||
Action Single | ||
Stroke 15mm | ||
Bore 6mm | ||
Port Connection M3 x 0.5 | ||
Dimensions 54.5 x 12 x 13.9mm | ||
Length 54.5mm | ||
Width 12mm | ||
Height 13.9mm | ||
Absolute Maximum Pressure 1MPa | ||
Maximum Operating Pressure 0.7 MPa | ||
Minimum Operating Temperature -10°C | ||
Weight 31.8g | ||
Maximum Operating Temperature +70°C | ||
Related links
- SMC Pneumatic Compact Cylinder - CJPB6-15H4-B 15mm Stroke Single Acting with Return Spring
- SMC Pneumatic Cylinder - 6mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting