- RS Stock No.:
- 838-9229
- Mfr. Part No.:
- CU16-5D
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 13/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR377.42
Units | Per Unit |
1 + | MYR377.42 |
- RS Stock No.:
- 838-9229
- Mfr. Part No.:
- CU16-5D
- Manufacturer:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
CU Series Cylinders
The series CU free mount cylinder saves space and allows direct and precise mounting, Options include auto-switch capabilities, free mount choices, recessed switch mounting grooves, non-rotating rod, single and double acting and rubber bumpers standard.
Maximum operating pressure 7 bar, 10.5 bar proof pressure
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion to both sides
Stroke allowance +1.0mm
Port size M5, except 32Ø which is Rc(PT) 1//8 in.
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion to both sides
Stroke allowance +1.0mm
Port size M5, except 32Ø which is Rc(PT) 1//8 in.
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
Specifications
Attribute | Value |
---|---|
Stroke | 5mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CU |
Length | 51mm |
Cushioning Type | Rubber Bumper |
Dimensions | 51 x 20 x 32mm |
Width | 20mm |
Absolute Maximum Pressure | 1.05MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 32mm |
Weight | 59g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |