Recently searched

    SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 300mm Stroke, CD85 Series, Double Acting

    Subtotal (1 unit)*

    MYR698.36

    Add to Basket
    Select or type quantity
    In Stock
    • Plus 1 unit(s) shipping from 11 August 2025
    • Plus 2 unit(s) shipping from 29 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR698.36

    *price indicative

    RS Stock No.:
    838-8705
    Mfr. Part No.:
    CD85KN25-300-B
    Manufacturer:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SMC

    Manufacturer Series

    CD85

    Action

    Double

    Stroke

    300mm

    Bore

    25mm

    Port Connection

    G 1/8

    Cushioning Type

    Rubber

    Dimensions

    33.5 (Dia.) x 137mm

    Length

    137mm

    Diameter

    33.5mm

    Maximum Operating Pressure

    1 MPa

    Absolute Maximum Pressure

    1.5MPa

    Minimum Operating Temperature

    -10°C

    Maximum Operating Temperature

    +60°C

    Weight

    411.3g

    Related links