- RS Stock No.:
- 753-0971
- Mfr. Part No.:
- CDG1BN50-150
- Manufacturer:
- SMC
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR941.14
Units | Per Unit |
1 + | MYR941.14 |
- RS Stock No.:
- 753-0971
- Mfr. Part No.:
- CDG1BN50-150
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CG1 Air Cylinder
The CG1 series from SMC are precision air cylinders which have various bore sizes to meet the any application need. These cylinders allow low break away pressure, smooth stroke action, has auto switch capability and multiple mounting options.
Air Cylinder, Double Acting, Single Rod
Built-in magnet
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Minimum operating pressure: 0.05 MPa
Cushion: Rubber bumper
Built-in magnet
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Minimum operating pressure: 0.05 MPa
Cushion: Rubber bumper
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | CG1 |
Length | 300mm |
Cushioning Type | Rubber |
Dimensions | 55 (Dia.) x 300mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Temperature | +60°C |
Weight | 770g |
Minimum Operating Temperature | -10°C |
Diameter | 55mm |