SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 125mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 700-5995
- Mfr. Part No.:
- CD85N20-125C-B
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
MYR436.29
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 08 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR436.29 |
*price indicative
- RS Stock No.:
- 700-5995
- Mfr. Part No.:
- CD85N20-125C-B
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | C85 | |
Stroke | 125mm | |
Action | Double | |
Bore | 20mm | |
Port Connection | G 1/8 | |
Cushioning Type | Air | |
Dimensions | 28 (Dia.) x 251mm | |
Diameter | 28mm | |
Length | 251mm | |
Maximum Operating Pressure | 1 MPa | |
Absolute Maximum Pressure | 1.5MPa | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -10°C | |
Weight | 203g | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Stroke 125mm | ||
Action Double | ||
Bore 20mm | ||
Port Connection G 1/8 | ||
Cushioning Type Air | ||
Dimensions 28 (Dia.) x 251mm | ||
Diameter 28mm | ||
Length 251mm | ||
Maximum Operating Pressure 1 MPa | ||
Absolute Maximum Pressure 1.5MPa | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Weight 203g | ||
Related links
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 12mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore C85 Series, Double Acting