Festo Pneumatic Cylinder - 188166, 25mm Bore, 5mm Stroke, AEVC Series, Single Acting
- RS Stock No.:
- 281-1538
- Mfr. Part No.:
- AEVC-25-5-A-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)**
MYR440.48
Temporarily out of stock - back order for despatch 04/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR440.48 |
**price indicative
- RS Stock No.:
- 281-1538
- Mfr. Part No.:
- AEVC-25-5-A-P-A
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Stroke | 5mm | |
Bore | 25mm | |
Action | Single | |
Manufacturer Series | AEVC | |
Model Number p | 188166 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Stroke 5mm | ||
Bore 25mm | ||
Action Single | ||
Manufacturer Series AEVC | ||
Model Number p 188166 | ||
Related links
- Festo Pneumatic Piston Rod Cylinder - 188168 25mm Stroke Single Acting
- Festo Pneumatic Compact Cylinder - 188134 5mm Stroke Single Acting...
- Festo Pneumatic Compact Cylinder - 188198 5mm Stroke Single Acting...
- Festo Pneumatic Compact Cylinder - 188056 5mm Stroke Single Acting...
- Festo Pneumatic Piston Rod Cylinder - 188329 25mm Stroke Single Acting
- Festo Pneumatic Compact Cylinder - 188307 25mm Stroke Single...
- Festo Pneumatic Compact Cylinder - 188331 25mm Stroke Single...
- Festo Pneumatic Compact Cylinder - 188136 25mm Stroke Single...