SMC Pneumatic Compact Cylinder - 12mm Bore, 10mm Stroke, CQS Series, Single Acting with Return Spring Acting
- RS Stock No.:
- 254-6109
- Mfr. Part No.:
- CDQSB12-10S
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR173.23
FREE delivery for orders over RM 500.00
In Stock
- Plus 7 unit(s) shipping from 11 August 2025
- Plus 16 unit(s) shipping from 18 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR173.23 |
*price indicative
- RS Stock No.:
- 254-6109
- Mfr. Part No.:
- CDQSB12-10S
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | CQS | |
Bore | 12mm | |
Stroke | 10mm | |
Action | Single Acting with Return Spring | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series CQS | ||
Bore 12mm | ||
Stroke 10mm | ||
Action Single Acting with Return Spring | ||
Related links
- SMC Pneumatic Compact Cylinder - CQSB12-10S 10mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQSB16-10S 10mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series, Double Acting