Norgren Pneumatic Roundline Cylinder - RT/57232/M/125, 32mm Bore, 125mm Stroke, RT/57200/M Series, Double Acting
- RS Stock No.:
- 220-4087
- Mfr. Part No.:
- RT/57232/M/125
- Manufacturer:
- Norgren
Subtotal (1 unit)*
MYR679.65
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR679.65 |
*price indicative
- RS Stock No.:
- 220-4087
- Mfr. Part No.:
- RT/57232/M/125
- Manufacturer:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Norgren | |
Manufacturer Series | RT/57200/M | |
Model Number p | RT/57232/M/125 | |
Action | Double | |
Stroke | 125mm | |
Bore | 32mm | |
Pneumatic Connection | Rc 1/8 | |
Piston Rod Thread Gender | Male | |
Cushioning Type | Buffer | |
Diameter | 32mm | |
Maximum Operating Pressure | 10 bar | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Norgren | ||
Manufacturer Series RT/57200/M | ||
Model Number p RT/57232/M/125 | ||
Action Double | ||
Stroke 125mm | ||
Bore 32mm | ||
Pneumatic Connection Rc 1/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Buffer | ||
Diameter 32mm | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Norgren Pneumatic Roundline Cylinder - RT/57232/M/40 40mm Stroke Double Acting
- Norgren Pneumatic Roundline Cylinder - 63mm Bore RT/57200/M Series, Double Acting
- Norgren Pneumatic Roundline Cylinder - 40mm Bore RT/57200/M Series, Double Acting
- Norgren Pneumatic Roundline Cylinder - 25mm Bore RT/57200/M Series, Double Acting
- Norgren Pneumatic Roundline Cylinder - 50mm Bore RT/57200/M Series, Double Acting
- Norgren Pneumatic Roundline Cylinder - 32mm Bore RT/57200/M Series, Double Acting
- Norgren Pneumatic Roundline Cylinder - 63mm Bore RT/57200/M Series, Double Acting
- Norgren Pneumatic Roundline Cylinder - 32mm Bore RT/57210/M/25 Series, Double Acting