Norgren Pneumatic Cylinder - 80mm Bore, 25mm Stroke, RM/92080/M Series, Double Acting
- RS Stock No.:
- 220-4060
- Mfr. Part No.:
- RM/92080/M/25
- Manufacturer:
- Norgren
Subtotal (1 unit)*
MYR3,353.49
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR3,353.49 |
*price indicative
- RS Stock No.:
- 220-4060
- Mfr. Part No.:
- RM/92080/M/25
- Manufacturer:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Norgren | |
Manufacturer Series | RM/92080/M | |
Action | Double | |
Bore | 80mm | |
Stroke | 25mm | |
Select all | ||
---|---|---|
Brand Norgren | ||
Manufacturer Series RM/92080/M | ||
Action Double | ||
Bore 80mm | ||
Stroke 25mm | ||
Related links
- Norgren Pneumatic Cylinder - 80mm Bore RM/92080/M Series, Double Acting
- Norgren Pneumatic Cylinder - 80mm Bore RM/92080/M Series, Double Acting
- Norgren Pneumatic Cylinder - 80mm Bore RM/92080/M Series, Double Acting
- Norgren Pneumatic Cylinder - 80mm Bore RM/92080/M Series, Double Acting
- Norgren Pneumatic Cylinder - 80mm Bore RM/92080/M Series, Double Acting
- Norgren Pneumatic Cylinder - 25mm Bore RM/92025/M Series, Double Acting
- Norgren Pneumatic Compact Cylinder - 63mm Bore RM/92000/M Series, Double Acting
- Norgren Pneumatic Cylinder - 100mm Bore RM/92100/M Series, Double Acting