Norgren Pneumatic Cylinder - 32mm Bore, 40mm Stroke, RM/92032/M Series, Double Acting
- RS Stock No.:
- 220-4039
- Mfr. Part No.:
- RM/92032/M/40
- Manufacturer:
- Norgren
Subtotal (1 unit)*
MYR1,464.27
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR1,464.27 |
*price indicative
- RS Stock No.:
- 220-4039
- Mfr. Part No.:
- RM/92032/M/40
- Manufacturer:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Norgren | |
Manufacturer Series | RM/92032/M | |
Bore | 32mm | |
Stroke | 40mm | |
Action | Double | |
Select all | ||
---|---|---|
Brand Norgren | ||
Manufacturer Series RM/92032/M | ||
Bore 32mm | ||
Stroke 40mm | ||
Action Double | ||
Related links
- Norgren Pneumatic Cylinder - 32mm Bore RM/92032/M Series, Double Acting
- Norgren Pneumatic Compact Cylinder - 32mm Bore RM/92000/M Series, Double Acting
- Norgren Pneumatic Compact Cylinder - 32mm Bore RM/92000/M Series, Double Acting
- Norgren Pneumatic Compact Cylinder - 32mm Bore RM/92000/M Series, Double Acting
- Norgren Pneumatic Compact Cylinder - 32mm Bore RM/92000/M Series, Double Acting
- Norgren Pneumatic Compact Cylinder - 32mm Bore RM/92000/M Series, Double Acting
- Norgren Pneumatic Compact Cylinder - RM/92032 10mm Stroke Double Acting
- Norgren Pneumatic Cylinder - 63mm Bore RM/92063/M Series, Double Acting