Norgren Pneumatic Cylinder - 40mm Bore, 50mm Stroke, RM/92040/M Series, Double Acting
- RS Stock No.:
- 218-0299
- Mfr. Part No.:
- RM/92040/M/50
- Manufacturer:
- Norgren
Subtotal (1 unit)*
MYR781.90
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR781.90 |
*price indicative
- RS Stock No.:
- 218-0299
- Mfr. Part No.:
- RM/92040/M/50
- Manufacturer:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Norgren | |
Manufacturer Series | RM/92040/M | |
Bore | 40mm | |
Stroke | 50mm | |
Action | Double | |
Select all | ||
---|---|---|
Brand Norgren | ||
Manufacturer Series RM/92040/M | ||
Bore 40mm | ||
Stroke 50mm | ||
Action Double | ||
Related links
- Norgren Pneumatic Cylinder - 40mm Bore RM/92040/M Series, Double Acting
- Norgren Pneumatic Cylinder - 40mm Bore RM/92040/M Series, Double Acting
- Norgren Pneumatic Cylinder - 40mm Bore RM/92040/M Series, Double Acting
- Norgren Pneumatic Cylinder - 40mm Bore RM/92040/M Series, Double Acting
- Norgren Pneumatic Cylinder - 40mm Bore RM/92040/M Series, Double Acting
- Norgren Pneumatic Cylinder - 40mm Bore RM/92040/M Series, Double Acting
- Norgren Pneumatic Cylinder - 92040 10mm Stroke Double Acting
- Norgren Pneumatic Cylinder - 100mm Bore RM/92100/M Series, Double Acting