Festo Pneumatic Profile Cylinder - 8073980, 20mm Bore, 10mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 203-9944
- Mfr. Part No.:
- CRDSNU-B-20-10-PPS-A-MG-A1
- Manufacturer:
- Festo
Subtotal (1 unit)**
MYR832.63
Temporarily out of stock - back order for despatch 31/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR832.63 |
**price indicative
- RS Stock No.:
- 203-9944
- Mfr. Part No.:
- CRDSNU-B-20-10-PPS-A-MG-A1
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Stroke | 10mm | |
Bore | 20mm | |
Action | Double | |
Manufacturer Series | CRDSNU | |
Model Number p | 8073980 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Stroke 10mm | ||
Bore 20mm | ||
Action Double | ||
Manufacturer Series CRDSNU | ||
Model Number p 8073980 | ||
Related links
- Festo Pneumatic Profile Cylinder - 8073759 10mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 8073977 50mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 8073973 160mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 8073978 40mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 8073975 100mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 8073972 200mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 8073976 80mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 2159644 200mm Stroke Double Acting