Festo Pneumatic Roundline Cylinder - 2176407, 32mm Bore, 200mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 203-9661
- Mfr. Part No.:
- CRDSNU-B-32-200-PPS-A-MG-A1
- Manufacturer:
- Festo
Subtotal (1 unit)**
MYR1,179.73
Temporarily out of stock - back order for despatch 30/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,179.73 |
**price indicative
- RS Stock No.:
- 203-9661
- Mfr. Part No.:
- CRDSNU-B-32-200-PPS-A-MG-A1
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Stroke | 200mm | |
Bore | 32mm | |
Action | Double | |
Manufacturer Series | CRDSNU | |
Model Number p | 2176407 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Stroke 200mm | ||
Bore 32mm | ||
Action Double | ||
Manufacturer Series CRDSNU | ||
Model Number p 2176407 | ||
Related links
- Festo Pneumatic Roundline Cylinder - 8073981 200mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 2176403 80mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 2176399 10mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 2176405 125mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 2159644 200mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 8073972 200mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 8073986 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 8073982 160mm Stroke Double Acting