Festo Pneumatic Compact Cylinder - 161308, 63mm Bore, 10mm Stroke, DZF-63-10-A-P-A Series, Double Acting
- RS Stock No.:
- 202-9575
- Mfr. Part No.:
- DZF-63-10-A-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR1,868.75
FREE delivery for orders over RM 500.00
Limited stock
- Plus 1 left, shipping from 11 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR1,868.75 |
*price indicative
- RS Stock No.:
- 202-9575
- Mfr. Part No.:
- DZF-63-10-A-P-A
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | DZF-63-10-A-P-A | |
Model Number p | 161308 | |
Stroke | 10mm | |
Bore | 63mm | |
Action | Double | |
Pneumatic Connection | G 1/4 | |
Piston Rod Thread Gender | Male | |
Cushioning Type | Elastic | |
Dimensions | 102 x 50 x 126.5mm | |
Height | 126.5mm | |
Width | 50mm | |
Length | 102mm | |
Maximum Operating Pressure | 10 bar | |
ISO Standard | ISO 8573-1:2010 | |
Test Weight | 1379 g | |
Maximum Operating Temperature | +80°C | |
Stroke Interval Weight | 91 @ 10 mm Stroke g | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series DZF-63-10-A-P-A | ||
Model Number p 161308 | ||
Stroke 10mm | ||
Bore 63mm | ||
Action Double | ||
Pneumatic Connection G 1/4 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Elastic | ||
Dimensions 102 x 50 x 126.5mm | ||
Height 126.5mm | ||
Width 50mm | ||
Length 102mm | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO 8573-1:2010 | ||
Test Weight 1379 g | ||
Maximum Operating Temperature +80°C | ||
Stroke Interval Weight 91 @ 10 mm Stroke g | ||
Minimum Operating Temperature -20°C | ||
Related links
- Festo Pneumatic Compact Cylinder - 164081 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 164088 160mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 164086 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 164085 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 164083 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 164082 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 164084 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 161317 250mm Stroke Double Acting