Recently searched

    EMERSON ? AVENTICS Pneumatic Guided Cylinder - 0822061000, 16mm Bore, 10mm Stroke, GPC Series, Double Acting

    Subtotal (1 unit)*

    MYR1,693.58

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 11 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR1,693.58

    *price indicative

    RS Stock No.:
    272-187
    Mfr. Part No.:
    0822061000
    Manufacturer:
    EMERSON – AVENTICS
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EMERSON – AVENTICS

    Manufacturer Series

    GPC

    Model Number p

    0822061000

    Stroke

    10mm

    Action

    Double

    Bore

    16mm

    Pneumatic Connection

    M5

    Port Connection

    M5

    Cushioning Type

    Elastic

    Maximum Operating Pressure

    8 bar

    Minimum Operating Temperature

    -10°C

    Maximum Operating Temperature

    +70°C

    Piston Speed

    500mm/s

    Related links