- RS Stock No.:
- 686-2554
- Mfr. Part No.:
- CUJB10-10S
- Manufacturer:
- SMC
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR210.77
Units | Per Unit |
1 + | MYR210.77 |
- RS Stock No.:
- 686-2554
- Mfr. Part No.:
- CUJB10-10S
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CJU Series Mini Free Mount Cylinder
Miniature free mount cylinder
Miniature Body
Free mount design allows installation from 4 directions
Concentrates piping and wiring on one side
Easy seal replacement
Short pitch mounting is possible
Free mount design allows installation from 4 directions
Concentrates piping and wiring on one side
Easy seal replacement
Short pitch mounting is possible
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 10mm |
Action | Single |
Manufacturer Series | CUJ |
Length | 29mm |
Cushioning Type | Not Cushioned |
Dimensions | 29 x 13.5 x 22mm |
Width | 13.5mm |
Maximum Operating Pressure | 0.7 MPa |
Height | 22mm |
Weight | 22.3g |
Minimum Operating Temperature | -10°C |
Piston Speed | 50 → 500mm/s |
Maximum Operating Temperature | +70°C |