- RS Stock No.:
- 202-3142
- Mfr. Part No.:
- EGZ-10-15
- Manufacturer:
- Festo
34 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR400.42
Units | Per Unit |
1 + | MYR400.42 |
- RS Stock No.:
- 202-3142
- Mfr. Part No.:
- EGZ-10-15
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo cartridge cylinder EGZ-10-15 With double-ended male thread on cylinder housing .
Stroke 15 mm
Piston diameter 10 mm
Cushioning No cushioning
Assembly position Any
Mode of operation (* single-acting, * pushing action)
Piston diameter 10 mm
Cushioning No cushioning
Assembly position Any
Mode of operation (* single-acting, * pushing action)
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 10mm |
Action | Single |
Manufacturer Series | EGZ |
Model Number p | 15038 |