- RS Stock No.:
- 183-4006
- Mfr. Part No.:
- CJPB15-10H6
- Manufacturer:
- SMC
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR219.30
Units | Per Unit |
1 + | MYR219.30 |
- RS Stock No.:
- 183-4006
- Mfr. Part No.:
- CJPB15-10H6
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SMC CJP
Miniature pin cylinders for panel mount. All cylinders are single acting with spring return.
Lubrication not required
Threaded rod-end style
Non-cushioned
Proof pressure 10.5 bar
Operating pressure 2 bar, 6mm dia and 1.5 bar, 10mm/15mm dia (min) 7 bar (max)
Ambient and fluid temperature 5°C to 60°C
Stroke tolerance: +1.0mm
Threaded rod-end style
Non-cushioned
Proof pressure 10.5 bar
Operating pressure 2 bar, 6mm dia and 1.5 bar, 10mm/15mm dia (min) 7 bar (max)
Ambient and fluid temperature 5°C to 60°C
Stroke tolerance: +1.0mm
Note
Outward Thrust and Return Thrust or Pull are calculated at maximum operating pressure (7bar).
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 15mm |
Action | Single |
Manufacturer Series | CJP |
Length | 43.5mm |
Cushioning Type | Not Cushioned |
Dimensions | 43.5 x 27 x 31mm |
Width | 27mm |
Maximum Operating Pressure | 0.7 MPa |
Height | 31mm |
Maximum Operating Temperature | +70°C |
Weight | 82g |
Minimum Operating Temperature | -10°C |
Piston Speed | 50 → 500mm/s |