- RS Stock No.:
- 547-562
- Mfr. Part No.:
- CDJP2B10-25D
- Manufacturer:
- SMC
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR270.65
Units | Per Unit |
1 + | MYR270.65 |
- RS Stock No.:
- 547-562
- Mfr. Part No.:
- CDJP2B10-25D
- Manufacturer:
- SMC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Cylinders
Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 10mm |
Action | Double |
Manufacturer Series | CJP2 |
Length | 64.5mm |
Cushioning Type | Rubber |
Dimensions | 64.5 x 15 x 19mm |
Width | 15mm |
Maximum Operating Pressure | 0.7 MPa |
Height | 19mm |
Minimum Operating Temperature | -10°C |
Weight | 37g |
Piston Speed | 50 → 500mm/s |
Maximum Operating Temperature | +70°C |