SMC AK Non Return Valve NPT 1/2 Female Inlet, NPT 1/2 Female Outlet, 0.02 to 1MPa
- RS Stock No.:
- 849-7229
- Mfr. Part No.:
- AK4000-N04
- Manufacturer:
- SMC
Price Each**
MYR129.67
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR129.67 |
**price indicative
Related links
- SMC AK Non Return Valve NPT 1/4 Female Inlet 0.02 to 1MPa
- SMC AK Non Return Valve Rc 1/4 Female Inlet, 0.02 to 1MPa
- SMC AKB Non Return Valve NPT 1/4 Female Inlet -100 kPa → 1 MPa
- SMC AKB Non Return Valve NPT 1/8 Male Inlet -100 kPa to 1MPa
- RS PRO 66061 Non Return Valve 1/2 in Female Inlet 1/2 in Female...
- SMC AKH Non Return Valve 6mm Tube Outlet, -100 kPa → 1MPa
- Norgren T55 Non Return Valve G 1/8 Female Inlet 0.1 to 0bar
- Norgren T55 Non Return Valve G 1/4 Female Inlet 0.1 to 0bar