EMERSON ? AVENTICS QR1-SKR Non Return Valve, 6mm Tube Inlet, 6mm Tube Outlet, 0.8 → 16bar

Subtotal (1 box of 5 units)*

MYR699.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR699.34MYR139.868

*price indicative

RS Stock No.:
303-513
Mfr. Part No.:
R412005574
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Tube Inlet Connection

6mm

Inlet Connection Type

Push In 6 mm

Outlet Connection Type

Push In 6 mm

Tube Outlet Connection

6mm

Manufacturer Series

QR1-SKR

Operating Pressure Range

0.8 → 16bar

RoHS Status: Exempt

COO (Country of Origin):
KR
The Aventics Non-return valve are designed for safety relevant processes. The valves enable automatic blocking of the air supply to immediately stop the working stroke.

Poppet valve
Diameter is 6mm
Material release ring is polyamide

Related links