- RS Stock No.:
- 843-5476
- Mfr. Part No.:
- NVM430-N01-33
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 03/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR523.08
Units | Per Unit |
1 + | MYR523.08 |
- RS Stock No.:
- 843-5476
- Mfr. Part No.:
- NVM430-N01-33
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
VM Series Poppet Valve
SMC VM series of mechanical poppet valves provide the user with a compact and easily mounted solution. The VM series is available in a comprehensive range of options to ensure your application is complete
Designed for air applications
-100kPa to 1.0MPa operating pressure
Various port options available
-100kPa to 1.0MPa operating pressure
Various port options available
SMC VM Series
Specifications
Attribute | Value |
---|---|
Control Mechanism | Push Button |
Connection Port Thread | NPT 1/8 |
Function | 4/2 |
Thread Size | 1/8 |
Thread Standard | NPT |
Manufacturer Series | VM400 |
Maximum Operating Pressure | 1 MPa |
Body Material | ADC |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 4/2 |