- RS Stock No.:
- 843-5432
- Mfr. Part No.:
- NVFM250-N02-00
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 11/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR591.71
Units | Per Unit |
1 + | MYR591.71 |
- RS Stock No.:
- 843-5432
- Mfr. Part No.:
- NVFM250-N02-00
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Product Details
Push Button Valve
3 port / 2 way normally closed valves. CV 0.055
Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Separate valves must be used for nylon or polyurethane tubing
Interchangeable with V3 microswitches
Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Separate valves must be used for nylon or polyurethane tubing
Interchangeable with V3 microswitches
Specifications
Attribute | Value |
---|---|
Control Mechanism | Basic |
Connection Port Thread | NPT 1/4 |
Function | 4/2 |
Thread Size | 1/4 |
Thread Standard | NPT |
Manufacturer Series | VFM200 |
Maximum Operating Pressure | 1 MPa |
Body Material | ADC |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 4/2 |