Siemens VXF32 Series Pressure Control Valve, 40 m³/h Maximum Flow Rate, -10 °C to 150 °C - S55202-V120
This Siemens pressure control valve, featuring a G 2-1/4 connection port thread and a cast iron body, ensures precise pressure regulation with a maximum flow rate of 40 m³/h. Its operational range spans from a minimum of -10°C to a maximum of 150°C, making it suitable for diverse industrial applications requiring reliable pressure control.
Features & Benefits
• The G 2-1/4 thread size ensures compatibility with standard pipe fittings commonly used • cast iron body is a durable and corrosion-resistant • The 150°C high maximum operating temperature allows for versatile use
Applications
• Suitable for use in small to medium-sized pressure setups • Essential for hydraulic and pneumatic systems
Can the pressure control valve be used with corrosive fluids?
Yes, the cast iron body construction of the valve provides excellent corrosion resistance.
Is the pressure control valve suitable for high-pressure applications?
While the valve is designed for precision pressure control, it is optimised for applications with moderate pressure requirements.
Is the pressure control valve compatible with standard G 2-1/4 connection ports?
Yes, this valve is compatible with standard G 2-1/4 connection ports.