- RS Stock No.:
- 281-2209
- Mfr. Part No.:
- VHK3-04F-04F
- Manufacturer:
- SMC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 281-2209
- Mfr. Part No.:
- VHK3-04F-04F
- Manufacturer:
- SMC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
SMC Pneumatic Manual Control Valves
The SMC VHK series 3-way pneumatic manual control finger valve has a 4mm port connection. This valve has a one-touch push-in connection suitable for vacuum applications. It has a grey control knob for easy valve function identification. This valve is suitable to use with nylon, soft nylon and polyurethane tube. The valves poppet construction style is reliable with seal failure rare. The direction of flow is marked on the body, giving a clear indication of whether the valve is open or closed.
Product application information:
Suitable for use in pneumatic systems up to a pressure of 10bar and vacuum systems at a pressure of -1bar.
Product application information:
Suitable for use in pneumatic systems up to a pressure of 10bar and vacuum systems at a pressure of -1bar.
Features and Benefits
High flow, long life poppet valve construction
Low operating force
Proof pressure is 1.5Mpa
Maximum operating pressure is 1Mpa
Operating temperature ranges between 0°C and 60°C
Low operating force
Proof pressure is 1.5Mpa
Maximum operating pressure is 1Mpa
Operating temperature ranges between 0°C and 60°C
Specifications
Attribute | Value |
---|---|
Control Mechanism | Rotary Knob |
Connection Port Thread | Push In 4 mm |
Function | 3/2 |
Manufacturer Series | VHK |
Control Button/Switch Colour | Blue |
Maximum Operating Pressure | 1 MPa |
Body Material | PBT |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 3/2 |