SMC Rotary Knob Pressure Release Valve VHS40-D Series, G 3/4 in, III B
- RS Stock No.:
- 255-2891
- Mfr. Part No.:
- VHS40-F06-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR343.19
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR343.19 |
*price indicative
- RS Stock No.:
- 255-2891
- Mfr. Part No.:
- VHS40-F06-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Rotary Knob | |
| Product Type | Pressure Release Valve | |
| Port Type | EXH | |
| Connection Thread Standard | G | |
| Port Size | 3/4 in | |
| Series | VHS40-D | |
| Control Button/Switch Colour | Red | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Polybutylene Terephthalate | |
| Maximum Flow Rate | 14098L/min | |
| Valve Function | Pressure Release | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | RoHS, OSHA | |
| Height | 71mm | |
| Length | 7mm | |
| Number of Ports | 3 | |
| Model Number | III B | |
| Thread Size | 2.5 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Rotary Knob | ||
Product Type Pressure Release Valve | ||
Port Type EXH | ||
Connection Thread Standard G | ||
Port Size 3/4 in | ||
Series VHS40-D | ||
Control Button/Switch Colour Red | ||
Maximum Operating Pressure 10 bar | ||
Body Material Polybutylene Terephthalate | ||
Maximum Flow Rate 14098L/min | ||
Valve Function Pressure Release | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals RoHS, OSHA | ||
Height 71mm | ||
Length 7mm | ||
Number of Ports 3 | ||
Model Number III B | ||
Thread Size 2.5 mm | ||
- COO (Country of Origin):
- CN
SMC VHS40-D Series Pressure Release Valve, 10 Bar Maximum Operating Pressure, 14098L/min Maximum Flow Rate - VHS40-F06-D
This pressure release valve is a three-port pneumatic valve designed to control supply and exhaust flow in industrial automation systems. It provides a manual rotary-knob actuation with a two-step push-and-turn locking function for safe switching and can be mounted with an optional bracket or built-in silencer for exhaust management.
Features & Benefits
• Maximum operating pressure 10 bar improves system protection
• High flow capability 14,098 L/min supports large-volume venting
• Polybutylene terephthalate body reduces weight and resists heat
• Rotary knob operation with red control offers clear status indication
• Locking holes allow padlock securing to prevent accidental supply
• Rated for −5 to +60°C for typical factory environments
• High flow capability 14,098 L/min supports large-volume venting
• Polybutylene terephthalate body reduces weight and resists heat
• Rotary knob operation with red control offers clear status indication
• Locking holes allow padlock securing to prevent accidental supply
• Rated for −5 to +60°C for typical factory environments
Applications
• Suitable for isolating Air supply during maintenance tasks
• Ideal for use on modular F.R.L. assemblies in automation racks
• Used with high-flow exhaust lines in pneumatic actuator systems
• Can be used for emergency depressurisation in production cells
• Ideal for use on modular F.R.L. assemblies in automation racks
• Used with high-flow exhaust lines in pneumatic actuator systems
• Can be used for emergency depressurisation in production cells
What port configuration does it use for exhaust management?
It employs a three-port arrangement including an EXH port to route exhausted Air separately from the supply and outlet lines.
Which thread standard should installers expect for the ports?
The valves connection thread conforms to G thread specification suitable for compatible pneumatic fittings.
How does the locking mechanism enhance safety during servicing?
The handle requires a push then turn action before it reaches exhaust
when set to exhaust it accepts a padlock through locking holes to prevent reapplication of supply.
Are mounting and noise-reduction options available?
Optional accessories include a bracket assembly for secure mounting and a built-in silencer for the exhaust port to reduce discharge noise.
What material considerations affect chemical compatibility?
External structural components use flame-resistant resin and the main body is polybutylene terephthalate, informing selection where solvent or temperature exposure may be a concern.
Related links
- SMC Rotary Knob Pressure Release Valve VHS40-D Series III B
- SMC Rotary Knob Pressure Release Valve VHS50-D Series III B
- SMC Rotary Knob Pressure Release Valve VHS50-D Series III B
- SMC Rotary Knob Pressure Release Valve VHS20-D Series III B
- SMC Rotary Knob Pressure Release Valve VHS20-D Series III B
- SMC Rotary Knob Pressure Release Valve VHS30-D Series III B
- SMC Twist Selector Pneumatic Manual Control Valve VHS Series 3/4 in, III B
- SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS40 Series NPT G 1/2, III B
