Norgren Pneumatic Manual Control Valve Pneufit C Series, R 1/4, III B

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR93.37

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR93.37
10 +MYR91.50

*price indicative

RS Stock No.:
220-3612
Mfr. Part No.:
C01GJ1228
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pneumatic Manual Control Valve

Port Size

1/4

Connection Thread Standard

R

Series

Pneufit C

Maximum Operating Pressure

8 bar

Body Material

Polybutylene Terephthalate

Minimum Operating Temperature

-5°C

Valve Function

Shunt Off

Maximum Operating Temperature

50°C

Length

75.5mm

Height

41mm

Width

21.5mm

Standards/Approvals

No

Model Number

III B

Thread Size

1/4

RoHS Status: Exempt

COO (Country of Origin):
KR
The IMI Norgren pneufit C push in fitting uses compressed air to operate different mechanism and has releasable stainless steel grab-ring to grip PA or PUR tube. Assembly time can be reduced to the minimum by using the parallel threaded version, or choose

Ambient/Media temperature -20°C to +60 °C

Operating pressure of 10 bar max

Vacuum is 750mm of Hg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy