Norgren Push Pull 3/2 Mechanical Valve 303 Series, G 1/8, 1/8, III B
- RS Stock No.:
- 220-3208
- Mfr. Part No.:
- 03035103
- Manufacturer:
- Norgren
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR1,335.24
Units | Per Unit |
---|---|
1 - 9 | MYR1,335.24 |
10 + | MYR1,307.20 |
- RS Stock No.:
- 220-3208
- Mfr. Part No.:
- 03035103
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
IMI Norgren Mechanical Valve, Push-Pull Control Mechanism, Die-Cast Zinc Body Material - 303 Series - 03035103
Grab this mechanical valve from IMI Norgren to get the double benefit of manual and automated control. It features a push-pull mechanism that you can use with your hands, or you can choose to let technology take the reins. There's no need to sweat the pressure of demanding industrial applications, as robust NBR seals offer thermal stability and are corrosion-resistant. The device's die-cast zinc body withstands mechanical stress and provides high tensile strength, so it can stand the test of time.
• Can be used with single-acting or double-acting cylinders, making it a versatile control option
• Operates in a broad temperature range between +0°C and +70°C, so it's suitable for use in harsh conditions
• Visiwink indicator displays the status of your operations for easy monitoring
• Features pneumatic or manual disengage options for greater actuation accessibility
• G1/8 thread for wide compatibility with other components
• Operates in a broad temperature range between +0°C and +70°C, so it's suitable for use in harsh conditions
• Visiwink indicator displays the status of your operations for easy monitoring
• Features pneumatic or manual disengage options for greater actuation accessibility
• G1/8 thread for wide compatibility with other components
Applications
• Industrial automation
• Mining and mineral processing
• Food and beverage industries
• Mining and mineral processing
• Food and beverage industries
The IMI Norgren elion electric actuator is a combination of ball screw driven actuator and an electric servo motor. The actuator can perform many linear positioning tasks. It has M standard. It has 320 mm orderstoke.
Do I need to monitor the air supply for moisture?
Robust construction
Maintenance free
Holding brake
Maintenance free
Holding brake
Yes. To prevent ice from forming in temperatures below +2°C and disrupting your system's performance, you'll need to ensure your air supply contains little or no moisture.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Push Pull |
Connection Port Thread | G 1/8 |
Function | 3/2 |
Thread Size | 1/8 |
Thread Standard | G |
Manufacturer Series | 303 |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Zinc Alloy |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Number of Positions | 2 |
Number of Ports | 3 |