- RS Stock No.:
- 202-2470
- Mfr. Part No.:
- HEE-D-MIDI-230
- Manufacturer:
- Festo
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,160.50
Units | Per Unit |
1 + | MYR1,160.50 |
- RS Stock No.:
- 202-2470
- Mfr. Part No.:
- HEE-D-MIDI-230
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo on-off valve used for service unit with threaded connecting plate which has manual actuator and piston slide of structure. It used operating pressure up to 0 -16 bar and has a 3 port.
Ambient temperature is -10°C to 60 °C
Aluminium die cast material used for housing
Aluminium die cast material used for housing
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 1/4 |
Function | 3/2 Closed, Monostable |
Thread Size | 1/4 |
Thread Standard | G |
Manufacturer Series | HEE |
Model Number p | 172961 |