Festo VABM Pneumatic Manifold Fitting G 3/4 G 3/4

Subtotal (1 unit)*

MYR941.15

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR941.15

*price indicative

RS Stock No.:
278-5567
Mfr. Part No.:
VABM-B10-30E-G34-4-P3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Outlet Port

G 3/4

Inlet Port

G 3/4

Manufacturer Series

VABM

COO (Country of Origin):
CN
The Festo Manifold block used as accessory for pneumatic valves has through-hole type of mounting and Corrosion resistance class CRC of 2 which has moderate corrosion stress.

RoHS compliant
Wrought aluminium alloy material

Related links