- RS Stock No.:
- 838-9027
- Mfr. Part No.:
- CXSM15-15
- Manufacturer:
- SMC
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,697.30
Units | Per Unit |
1 + | MYR1,697.30 |
- RS Stock No.:
- 838-9027
- Mfr. Part No.:
- CXSM15-15
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SMC CX2N / CXSJ / CXSL / CXSM / CSXL Dual-Rod Cylinders
The CXS range of Dual-Rod Cylinders come with slide bearings (CXSM type and CXSJM) or ball bearing slides (CXSL and CXSJL type). This range of cylinders is suitable for pick-and-place applications, operating with non-lubricated, filtered and compressed air. The Dual-Road Cylinders incorporate a recess for auto switches and may be used in operating environments from 5 to 60°C.
High non-rotational accuracy
Dual port locations
Standard magnetic sensing
Buffer cushioning
Operating temperatures 5 to 60°C
Dual port locations
Standard magnetic sensing
Buffer cushioning
Operating temperatures 5 to 60°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 15mm |
Manufacturer Series | CXS |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber |
Dimensions | 109 x 20 x 58mm |
Weight | 265g |
Maximum Operating Temperature | +60°C |
Length | 109mm |
Absolute Maximum Pressure | 1.05MPa |
Width | 20mm |
Minimum Operating Temperature | -10°C |
Height | 58mm |