- RS Stock No.:
- 838-8935
- Mfr. Part No.:
- CQ2B12-5D
- Manufacturer:
- SMC
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR148.44
Units | Per Unit |
1 + | MYR148.44 |
- RS Stock No.:
- 838-8935
- Mfr. Part No.:
- CQ2B12-5D
- Manufacturer:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
CQ2 Series Compact Cylinders
Compact space saving cylinders
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Specifications
Attribute | Value |
---|---|
Stroke | 5mm |
Bore | 12mm |
Manufacturer Series | CQ2 |
Action | Double |
Maximum Operating Pressure | 1 MPa |
Dimensions | 22 x 25 x 25mm |
Weight | 29g |
Maximum Operating Temperature | +70°C |
Length | 22mm |
Absolute Maximum Pressure | 1.5MPa |
Width | 25mm |
Minimum Operating Temperature | -10°C |
Height | 25mm |