RS PRO Pneumatic Guided Cylinder - 20mm Bore, 50mm Stroke, Double Acting
- RS Stock No.:
- 291-878
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR1,546.32
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,546.32 |
*price indicative
- RS Stock No.:
- 291-878
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 50mm | |
| Bore | 20mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 50mm | ||
Bore 20mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 50mm Stroke, 144 x 64 x 25mm
This RS PRO Double Piston Cylinder is designed for precise and reliable pneumatic applications. With a 50mm stroke, it offers high non-rotating precision and minimal deflection, making it ideal for tasks requiring accurate guidance. The cylinder's versatile mounting options and dual air intake and outlet groups enhance its adaptability in various setups.
Features and Benefits
High non-rotating precision: Ensures accurate guidance and minimal deflection of the piston rod
Mounting holes on three sides: Facilitates multi-position mounting for increased flexibility
Dual air intake and outlet groups: Allows for versatile selection and application
Adjustable bumper: Enables stroke adjustment and impact relief
Twin-rod design: Provides stability and support during operation
Mounting holes on three sides: Facilitates multi-position mounting for increased flexibility
Dual air intake and outlet groups: Allows for versatile selection and application
Adjustable bumper: Enables stroke adjustment and impact relief
Twin-rod design: Provides stability and support during operation
Applications
Automation systems
Manufacturing equipment
Robotics
Material handling
Manufacturing equipment
Robotics
Material handling
Additional Information
Magnetic switch slots: Integrated around the cylinder body for easy installation of sensors
Pneumatic connection: M5 for secure and efficient air supply
Operating temperature range: -20°C to 80°C for diverse environmental conditions
Maximum operating pressure: 10 bar for robust performance in demanding applications.
Pneumatic connection: M5 for secure and efficient air supply
Operating temperature range: -20°C to 80°C for diverse environmental conditions
Maximum operating pressure: 10 bar for robust performance in demanding applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore SGM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore CXSWM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MXQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MXQB Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGPL Series, Double Acting

