RS PRO Pneumatic Guided Cylinder - 12mm Bore, 20mm Stroke, Double Acting

Subtotal (1 unit)*

MYR1,770.55

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,770.55

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
291-851
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Stroke

20mm

Bore

12mm

Action

Double

Bearing Type

Slide Bearing

Cushioning Type

Rubber

COO (Country of Origin):
PL

RS PRO Double Action Pneumatic Guided Cylinder, 12mm Bore, 20mm Stroke, Compact Dimensions 62 x 58 x 26mm, Double Acting, Maximum Pressure 10bar


This RS PRO Guided Cylinder is designed for precision and stability in pneumatic applications.

Features and Benefits


Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Integrated drive and guide unit: Minimises space requirements and simplifies installation
Magnetic switch slots: Facilitates easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Offers flexibility in pneumatic connections

Applications


Automation systems
Material handling
Packaging machinery
Robotics

Additional Information


Magnetic switch slots around the cylinder body for convenient installation of inductive switches
Can be mounted from three directions for versatile application setups
Pneumatic connection: M10
Maximum operating pressure: 10 bar
Operating temperature range: -20°C to 80°C
Bearing type: Ball bearing for smooth operation
Cushioning type: Rubber for shock absorption

This guided cylinder is an excellent choice for industries requiring reliable and precise pneumatic components.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links