- RS Stock No.:
- 160-830
- Mfr. Part No.:
- CDQMB32-15
- Manufacturer:
- SMC
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR712.82
Units | Per Unit |
1 + | MYR712.82 |
- RS Stock No.:
- 160-830
- Mfr. Part No.:
- CDQMB32-15
- Manufacturer:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SMC CQM Compact Guided/Guide Rod Cylinder
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard. Two mounting bolts are included.
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 32mm |
Manufacturer Series | CQM |
Action | Double |
Maximum Operating Pressure | 1 MPa |
Cushioning Type | Rubber |
Dimensions | 65 x 58.5 x 45mm |
Weight | 228g |
Maximum Operating Temperature | +70°C |
Length | 65mm |
Width | 58.5mm |
Height | 45mm |
Minimum Operating Temperature | -10°C |