- RS Stock No.:
- 841-2329
- Mfr. Part No.:
- MHZJ2-10DS
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 16/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,863.48
Units | Per Unit |
1 + | MYR2,863.48 |
- RS Stock No.:
- 841-2329
- Mfr. Part No.:
- MHZJ2-10DS
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
MHZ2 Two Finger Parallel Type
High gripping force
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar
Note
Manu. part numbers ending in an N identify narrower fingers on the grippers.
Specifications
Attribute | Value |
---|---|
Number of Fingers | 2 |
Gripping Type | Parallel |
Action | Double |
Manufacturer Series | MHZ |
Maximum Operating Pressure | 0.2 → 0.7 MPa |
Absolute Maximum Pressure | 0.7MPa |
Cushioning Type | Not Cushioned |
Port Connection | M3 x 0.5 |
Weight | 60g |