Recently searched

    SMC 2 Finger Single Action Pneumatic Gripper, MHC2-16S, Angle Gripping Type

    Subtotal (1 unit)**

    MYR1,330.84

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR1,330.84

    **price indicative

    RS Stock No.:
    841-2287
    Mfr. Part No.:
    MHC2-16S
    Manufacturer:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SMC

    Number of Fingers

    2

    Gripping Type

    Angle

    Action

    Single

    Manufacturer Series

    MHC

    Maximum Operating Pressure

    0.25 → 0.6 MPa

    Absolute Maximum Pressure

    0.6MPa

    Cushioning Type

    Not Cushioned

    Port Connection

    M5 x 0.8

    Weight

    92g

    Related links