- RS Stock No.:
- 825-8541
- Mfr. Part No.:
- AS1000-M3
- Manufacturer:
- SMC
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR123.73
Units | Per Unit |
1 + | MYR123.73 |
- RS Stock No.:
- 825-8541
- Mfr. Part No.:
- AS1000-M3
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Speed Controller - Metal Body In-line
Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Specifications
Attribute | Value |
---|---|
Type | Speed Controller |
Inlet Port Type | Threaded |
Threaded Inlet Port | M3 x 0.5 Female |
Manufacturer Series | AS |
Outlet Port Type | Threaded |
Threaded Outlet Port | M3 x 0.5 Female |
Minimum Outlet Pressure | 0.1MPa |
Maximum Outlet Pressure | 0.7(Outlet) MPa, 1.5(Proof) MPa |
Threaded Outlet Thread Standard | Metric |
Threaded Outlet Thread Gender | Female |
Threaded Inlet Thread Gender | Female |
Threaded Inlet Thread Standard | Metric |
Threaded Outlet Thread Size | M3 x 0.5 |
Threaded Inlet Thread Size | M3 x 0.5 |