- RS Stock No.:
- 755-3084
- Mfr. Part No.:
- AR30-03BG
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 755-3084
- Mfr. Part No.:
- AR30-03BG
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Air Regulator with Gauge
Modular air regulators from SMC's AC series. Available with backflow function to exhaust air quickly and efficiently and an embedded pressure gauge. The modular design of these regulators allows connection to other modular air preparation equipment in SMC's AC series.
Modular type
Locking adjustment knob
Available with round type pressure gauge
Supplied with mounting bracket and screws
Locking adjustment knob
Available with round type pressure gauge
Supplied with mounting bracket and screws
Contents
AR30-03BG
Specifications
Attribute | Value |
---|---|
Type | Exhaust |
Inlet Port Type | Threaded |
Threaded Inlet Port | Rc 3/8 Female |
Manufacturer Series | AR |
Outlet Port Type | Threaded |
Threaded Outlet Port | Rc 3/8 Female |
Minimum Outlet Pressure | 0.05MPa |
Maximum Outlet Pressure | 0.85MPa |
Threaded Outlet Thread Standard | Rc |
Threaded Outlet Thread Gender | Female |
Threaded Inlet Thread Gender | Female |
Threaded Inlet Thread Standard | Rc |
Threaded Inlet Thread Size | 3/8 in |
Threaded Outlet Thread Size | 3/8 in |