- RS Stock No.:
- 145-3841
- Mfr. Part No.:
- 7140 13 13
- Manufacturer:
- Legris
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR198.615
Units | Per Unit | Per Pack* |
2 + | MYR198.615 | MYR397.23 |
*price indicative |
- RS Stock No.:
- 145-3841
- Mfr. Part No.:
- 7140 13 13
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Banjo with recessed screw and threaded fitting:
Reliable and progressive adjustment,
Lock nut guaranteeing stability of adjustment,
Robust construction for improved longevity,
Treated brass body extremely resistant to external aggressions - temperature, sparking, corrosion
Reliable and progressive adjustment,
Lock nut guaranteeing stability of adjustment,
Robust construction for improved longevity,
Treated brass body extremely resistant to external aggressions - temperature, sparking, corrosion
Specifications
Attribute | Value |
---|---|
Type | Flow Controller |
Inlet Port Type | Threaded |
Threaded Inlet Port | G 1/4 Female |
Manufacturer Series | 7140 |
Outlet Port Type | Threaded |
Threaded Outlet Port | G 1/4 Male |
Maximum Outlet Pressure | 10bar |
Threaded Outlet Thread Standard | G |
Threaded Outlet Thread Gender | Male |
Threaded Inlet Thread Gender | Female |
Hazardous Area Certification | ATEX |
Threaded Inlet Thread Standard | G |
Body Material | Brass |
Threaded Outlet Thread Size | 1/4 in |
Standards Met | ATEX, PED 97/23/EC |
Threaded Inlet Thread Size | 1/4 in |
Proof Pressure | 1MPa |