RS PRO Pneumatic Fitting 8mm Push-in, Female, 1/4 in, R

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR173.00

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 01 December 2026
  • Plus 400 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 40MYR17.30MYR173.00
50 +MYR14.238MYR142.38

*price indicative

RS Stock No.:
916-0748
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Fitting

Connection Thread Size

1/4 in

Connection Thread Standard

R

Connection Size A

R 1/4

Connection Type

Threaded-to-Tube

Connection Size B

Push In 8 mm

Connection Gender

Female

Tube Connection Size

8mm

Tube Connection Type

Push-in

Material

Nickel Plated Brass

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Pressure

10 bar

Chemical Resistant

No

Food Grade

No

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Straight Threaded Adaptor to R 1/4 to Push In 8 mm 10 bar


Use these straight threaded adaptors from the trusted RS PRO range to connect piping in your pneumatic system. Thanks to their compact, six-angle wrench design, they're ideal for carrying out pipework tasks in confined spaces. The push-in fitting makes attaching and disconnecting the units fast and simple.

These adaptors have a tough, hardwearing body made from corrosion-resistant nickel-plated brass for a long operating life. They have an operating temperature range of 0°C to +60°C, so you can use them in a wide range of compressed air applications.

These fittings are sold in packs of 10 units and come with a 3-year warranty for peace of mind. You can use them with polyurethane and nylon tubing in applications such as vacuum packing, spray coating and pressure cleaning equipment.

Features and Benefits


  • Body made from nickel-plated brass

  • Threaded-to-tube connection style

  • Connector A is an R 1/4 female connection

  • Connector B is a push-in 8 mm connection

  • Maximum operating pressure of 10 bar

  • Operating temperature range of 0°C to +60°C

  • Inline mounting type

  • Straight threaded adaptor pneumatic fitting type

  • APAC-Embroidery

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy