- RS Stock No.:
- 851-4526
- Mfr. Part No.:
- KSL06-M6
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 16/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 2)
MYR99.985
Units | Per Unit | Per Pack* |
2 + | MYR99.985 | MYR199.97 |
*price indicative |
- RS Stock No.:
- 851-4526
- Mfr. Part No.:
- KSL06-M6
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Rotary Adaptors - KS Series
The KS series from SMC are rotary one-touch fittings with a double ball race bearing for high speed applications. This series is suitable for vacuum or pressure applications, applicable to use for oscillating and rotating sections in robots.
Ball race bearing for oscillating or 360° rotating applications
One-touch collet includes anti tube-rotation mechanism
Maximum rotational speed 500rpm (4/6mm), 400rpm (8mm)
Low torque rotation style
Copper-free specifications
Electro less nickel plated stud
One-touch collet includes anti tube-rotation mechanism
Maximum rotational speed 500rpm (4/6mm), 400rpm (8mm)
Low torque rotation style
Copper-free specifications
Electro less nickel plated stud
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | M6 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M6 Male |
Manufacturer Series | KSL |
Thread Material | Nickel Plated Brass |
Swivel Connection | No |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Body Material | PBT |
Angle | 90° |