SMC KQ2 Series Tee Threaded Adaptor, Push In 5/32 in to Push In 5/32 in, Threaded-to-Tube Connection Style
- RS Stock No.:
- 840-4270
- Mfr. Part No.:
- KQ2T03-32A
- Manufacturer:
- SMC
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR55.01
Units | Per Unit |
1 + | MYR55.01 |
- RS Stock No.:
- 840-4270
- Mfr. Part No.:
- KQ2T03-32A
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
Male Branch Tee KQ2T
The KQ2T male branch tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2T male branch tees are also more compact in design which means that these tees can be used within a confined space. Male branch tees are designed to branch a female thread at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 5/32 in |
Connector B | Push In 5/32 in |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | UNF 10-32 Male |
Manufacturer Series | KQ2 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 1 MPa, 3 MPa |
Body Material | PBT |
Maximum Operating Temperature | +40 °C, +60°C |
Minimum Operating Temperature | -5 °C, 0°C |