SMC KQ2 Series Straight Threaded Adaptor, NPT 1/16 Male to Push In 5/32 in, Threaded-to-Tube Connection Style
- RS Stock No.:
- 840-3955
- Mfr. Part No.:
- KQ2H03-33AS
- Manufacturer:
- SMC
40 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR22.048
Units | Per Unit | Per Pack* |
10 + | MYR22.048 | MYR220.48 |
*price indicative |
- RS Stock No.:
- 840-3955
- Mfr. Part No.:
- KQ2H03-33AS
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Male Connector KQ2H
The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | NPT 1/16 Male |
Connector B | Push In 5/32 in |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | NPT 1/16 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 1 MPa, 3 MPa |
Mounting Type | Inline |
Maximum Operating Temperature | +60°C |
Body Material | Brass |